
Philips Monitore 345B1C LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms Headphone input VA LED

Highlights & Details
Philips Monitore 345B1C LCD
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Headphone input;Curved
Technical specifications
- Output power/channel: 5 Watt
- on/off switch: Yes
- Display position settings: Height, rotation, tilting
- , curved screen: Yes
- Backlight technology: WLED
- Height adjustment: 180 mm
- horizontal frame rate: 30 - 160 kHz
- integrated peripherals: USB 3.2 Hub
- Max. Operating temperature: 40 °C
- Min Operating temperature: 0 °C
- Vertical refresh rate: 48 - 100 Hz
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
4 x
- Features
Curved
- Inclination
-5/+30
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Width
80.7 cm
- Height
60.1 cm
- Depth
25 cm
- Weight
11.32 kg
- Dim
(W x H x D) 80.7 x 60.1 x 25 cm
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
79 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
54 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300701 Philips Monitore 345B1C LCD EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms Headphone input VA LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















