
Philips Monitore 346E2CUAE/00 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio line

Highlights & Details
Philips Monitore 346E2CUAE/00 LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, USB C®, USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Curved
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
110
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
USB C®
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Curved
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
807 mm
- Height
495 mm
- Depth
257 mm
- Weight
10 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 807 x 495 x 257 mm
- Screen size/position settings
Tilt
- OSB languages
Multi-language
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
38.9 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999037 Philips Monitore 346E2CUAE/00 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio line
User & Safety Instructions
User & Safety Instructions 2999037 Philips Monitore 346E2CUAE/00 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio line
Description
USB-C connection
This Philips display has a USB-C connection with power supply. With intelligent and flexible power management, you can charge your compatible device directly. The slim, rotatable USB-C port enables a simple connection with only one cable. You can view high-resolution videos while powering and charging your compatible device at the same time.
Power supply and charge the notebook
This monitor has an integrated USB-C connector that meets the USB Power Delivery standard. Thanks to intelligent and flexible power management you can now supply and charge your compatible notebook directly via the monitor with a single USB-C cable.
VA monitor
The Philips VA-LED monitor uses an extended multi-domain vertical alignment technology, through which you get static contrast ratios for especially lively and bright pictures. Traditional office applications are easily displayed, but it is particularly suitable for photos, surfing the Internet, films, games and demanding graphics applications. Thanks to the optimized pixel management technology, you have an extra wide viewing angle of 178/178 degrees which enables pin-sharp pictures.
Crystal-clear Ultra Wide pictures
These highly modern Philips monitors offer crystal-clear 3,440 x 1,440 pixel quad HD ultra wide images. With high-performance high-density displays and 178/178 wide viewing angles, these new monitors bring your images and graphics to life. The UltraWide 21:9 image format enables higher productivity with more space for simultaneous display side by side and more visible table columns. No matter, whether you have high demands on detailed data for professional CAD-CAM solutions or work with huge spreadsheets, monitors of Philips always provide crystal-clear pictures.
Fast response time of 1 ms (MPRT)
MPRT (Motion Picture Response Time) is a more intuitive way to describe the response time. It refers directly to the duration of blurred noise to clear and sharp images. The Philips gaming monitor with 1 ms MPRT effectively eliminates blurred images and motion blurs and offers a sharper and precise display for a better gaming experience. The best choice for exciting games that tend to jerk.
Flicker-free technology
Due to the way the brightness is regulated on screens with LED backlighting, some users may experience flicker on the screen, which leads to eye fatigue. Philips flicker-free technology applies a new solution for brightness regulation and thus reduces flicker for more visual comfort.
Low blue mode
Studies have shown that short-wave blue rays of light from LED screens, like UV rays, can lead to eye damage and affect eyesight over time. The Philips LowBlue mode uses an intelligent software technology for reducing the harmful short-wave blue light and thus provides all-round wellness.
MultiView technology
With the ultra-high resolution Philips MultiView monitor you now experience an extensive connectivity. MultiView enables two active connected devices and their display so that you can work with multiple devices, such as a PC and laptop, simultaneously for complex multitasking.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










