
Philips Monitore 34B1U5600CH/00 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® 3

Highlights & Details
Philips Monitore 34B1U5600CH/00 LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® 3.2, RJ45, Audio line out;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Swivelling, Curved
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
110
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C® 3.2
RJ45
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Swivelling
Curved
- Audio power (max.)
5 W
- Inclination
-5/+25
- Adjustable height
180 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
807 mm
- Height
601 mm
- Depth
250 mm
- Weight
11.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 807 x 601 x 250 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
Multi-language
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
38 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999077 Philips Monitore 34B1U5600CH/00 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® 3
User & Safety Instructions
User & Safety Instructions 2999077 Philips Monitore 34B1U5600CH/00 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® 3
Description
RJ-45 to USB-C provides a simple and secure network connection
Simplify connection of your peripherals from monitor to PC with a single-cable connection with USB-C port, including networks, a high-resolution video output from PC to monitor and surfing the Internet without the need for an additional network cable or LAN connection for your notebook. The RJ45 connection via USB-C offers a fast and secure connection when needed. Thanks to the fastest speeds a lightning fast data transfer between the hard disk and the PC is possible. Moreover, USB-C enables you to operate and charge your notebook without any additional power cable with power from the monitor.
VA-monitor for stunning images at a large viewing angle
The Philips VA-LED monitor uses an extended multi-domain vertical alignment technology, through which you get static contrast ratios for especially lively and bright pictures. Traditional office applications are easily displayed, but it is particularly suitable for photos, surfing the Internet, films, games and demanding graphics applications. Thanks to the optimized pixel management technology, you have an extra wide viewing angle of 178/178 degrees which enables pin-sharp pictures.
Crystal-clear pictures with UltraWide QHD 3,440 x 1,440 pixels
These highly modern Philips monitors offer crystal-clear 3,440 x 1,440 pixel quad HD ultra wide images. High-performance high-density displays with a high pixel density and 178/178 wide viewing angles make your images and graphics come to life. The UltraWide 21:9 image format enables higher productivity with more space for simultaneous display side by side and more visible table columns. No matter, whether you have high demands on detailed data for professional CAD-CAM solutions or work with huge spreadsheets, monitors of Philips always provide crystal-clear pictures.
Built-in KVM switch for easy change between signal sources
With the integrated multi-client KVM-switch you can operate two separate PCs with a monitor keyboard-mouse setup. A practical key enables fast change between signal sources. Especially convenient in setups that require twice the computing power, or for common use of a large monitor to display two different PCs.
MultiView allows two connected devices and their display simultaneously
With the ultra-high resolution Philips MultiView monitor you now experience an extensive connectivity. MultiView enables two active connected devices and their display so that you can work with multiple devices, such as a PC and laptop, simultaneously for complex multitasking.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















