
Philips Monitore 439P1/00 LCD EEC G (A - G) 60.5 cm (23.8 inch) 3840 x 2160 p 16:9 4 ms HDMI™, USB type A, DisplayPort,

Highlights & Details
Philips Monitore 439P1/00 LCD
- Screen size 60.5 cm (23.8 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, USB type A, DisplayPort, USB C®;Tiltable, Height adjustable
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
USB type A
DisplayPort
USB C®
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Tiltable
Height adjustable
- Inclination
-5/+30
- Adjustable height
150 mm
- Angular position
-180°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
540.00 mm
- Height
501 mm
- Depth
205 mm
- Weight
4.88 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.00 x 501 x 205 mm
- Screen size/position settings
Tilt
Height
- OSB languages
Chinese (trad.)
Chinese (simplified)
German
English
Finnish
French
Greek
Dutch
Italian
Japanese
Show more
- Display size
24 inch - 29 inch
- Display type
LCD
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.2 W
- Standby consumption
0.50 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789540 Philips Monitore 439P1/00 LCD EEC G (A - G) 60.5 cm (23.8 inch) 3840 x 2160 p 16:9 4 ms HDMI™, USB type A, DisplayPort,
Description
This text is machine translated.
Features
- Screen size 108 cm (42.5 inches)
- Screen resolution: 3840 x 2160 pixels
- HD type 4K Ultra HD
- Screen technology: LED
- Display surface: Matt Response time: 4 ms
- Native aspect ratio: 16:9
- Picture angle
- horizontal: 178°
- Picture angle
- vertical: 178°
- Built-in speakers Integrated USB hub
- VESA-bracket
- Height adjustment
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















