
Philips Monitore 45B1U6900C/00 LED EEC G (A - G) 114.3 cm (45 inch) 5120 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® 3

Highlights & Details
Philips Monitore 45B1U6900C/00 LED
- Screen size 114.3 cm (45 inch) UWQHD, 5120 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® 3.2, RJ45, Headphone input, USB A (USB 3.1 1st gen);Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Swivelling, Curved, Headphone jack, HDR
Technical specifications
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
114.3 cm
- Screen size diagonal (inches)
45 inch
- Screen size diagonal (inches)
45 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
120
- Dot pitch
0.212 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C® 3.2
RJ45
Headphone input
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Swivelling
Curved
Headphone jack
Show more
- Audio power (max.)
5 W
- Inclination
-5/+30
- Adjustable height
150 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
1085 mm
- Height
515 mm
- Depth
238 mm
- Weight
12.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1085 x 515 x 238 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
Multi-language
- Display size
44 inch - 47 inch
- Display type
LED backlit
- Range of uses
Office
Home
Design
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
114.3 cm (45 inch)
- Screen resolution
Ultra Wide Dual QHD (5120 x 1440 Pixel)
- Display (cm)
114.3 cm
58 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
46 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999088 Philips Monitore 45B1U6900C/00 LED EEC G (A - G) 114.3 cm (45 inch) 5120 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® 3
User & Safety Instructions
User & Safety Instructions 2999088 Philips Monitore 45B1U6900C/00 LED EEC G (A - G) 114.3 cm (45 inch) 5120 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C® 3
Description
RJ-45 to USB-C provides a simple and secure network connection
Simplify connection of your peripherals from monitor to PC with a single-cable connection with USB-C port, including networks, a high-resolution video output from PC to monitor and surfing the Internet without the need for an additional network cable or LAN connection for your notebook. The RJ45 connection via USB-C offers a fast and secure connection when needed. Thanks to fast speeds a lightning fast data transfer between hard disk and PC is possible. Moreover, USB-C enables you to operate and charge your notebook without any additional power cable with power from the monitor.
Built-in KVM switch for easy change between signal sources
With the integrated multi-client KVM-switch you can operate two separate PCs with a monitor keyboard-mouse setup. A practical key enables fast change between signal sources. Especially convenient in setups that require twice the computing power, or for common use of a large monitor to display two different PCs.
VA-monitor for stunning images at a large viewing angle
The Philips VA-LED monitor uses an extended multi-domain vertical alignment technology, through which you get static contrast ratios for especially lively and bright pictures. Traditional office applications are easily displayed, but it is particularly suitable for photos, surfing the Internet, films, games and demanding graphics applications. Thanks to the optimized pixel management technology, you have an extra wide viewing angle of 178/178 degrees which enables pin-sharp pictures.
DisplayHDR 400 for more realistic and first-class pictures
The VESA-certified DisplayHDR 400 offers a clearly higher quality experience as compared to the conventional SDR-displays. Unlike other HDR-compatible screens, true DisplayHDR 400 produces astonishing brightness as well as contrast and colors. With a global dimming function and maximum brightness of 400 Nit brings pictures to life with visible highlights and intense, distinct black tones. DisplayHDR 400 achieves a fuller spectrum with powerful colors and provides a visual experience that truly stimulates your senses.
Curved monitor design for an intensive experience
Desktop monitors provide a personal user experience for which a curved design is well suited. The curved screen provides a pleasant, subtle effect that puts you in the focus.
32:9 SuperWide screen replaces multiple monitors
The SuperWide screen with a resolution of 5,120 x 1,440 pixels was developed to replace several screens with an impressively wide view. It offers a display like two Quad HD-Displays in the format 16:9 side by side. SuperWide monitors enable the same screen area as two monitors, but without complicated setup.
PowerSensor saves 80% energy
PowerSensor is an integrated sensor which transmits and receives harmless infrared signals to detect whether a user is present near the device and automatically reduces screen brightness when the user moves away from the desk. In this way, the power consumption is reduced by 80% and the life of the monitor is extended.
Eyesafe certified blue light protection and color fidelity
The Philips monitor complies with the TÜV Rheinland Eyesafe Standard, in order to protect you effectively against long exposure to blue light. The blue light filter is always on, not only reduces the digital load of the eyes, but also guarantees the color integrity.
Integrated stereo speakers for multimedia
High-quality stereo loudspeakers are integrated in the display.
Tilt, rotating and height adjustment for an optimum view
The compact ergo pedestal is a user-friendly Philips monitor pedestal, which enables an efficient pleasant working through its versatile setting options (can be swiveled, inclined and height-adjusted).
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










