
Philips Monitore 49B2U5900CH/00 LED EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C®

Highlights & Details
Philips Monitore 49B2U5900CH/00 LED
- Screen size 124.5 cm (49 inch) UWQHD, 5120 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® 3.2, RJ45, Headphone input, USB A (USB 3.1 1st gen);Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Swivelling, Curved, HDR
Technical specifications
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.5 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C® 3.2
RJ45
Headphone input
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Swivelling
Curved
HDR
- Audio power (max.)
3 W
- Inclination
-5/+15
- Adjustable height
150 mm
- Swivel angle
60°
- Power consumption (standby)
0.8 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
1193 mm
- Height
586 mm
- Depth
268 mm
- Weight
15 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1193 x 586 x 268 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
Multi-language
- Display size
48 inch - 50 inch
- Display type
LED backlit
- Range of uses
Office
Home
Design
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Ultra Wide Dual QHD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
43 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
46 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999093 Philips Monitore 49B2U5900CH/00 LED EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C®
User & Safety Instructions
User & Safety Instructions 2999093 Philips Monitore 49B2U5900CH/00 LED EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C®
Description
Curved display
Enjoy a personal user experience: The curved screen provides for a pleasant and subtle immersion effect.
Replaces several screens
The Super Wide screen with excellent resolution is designed to replace multiple monitors to provide a wide view.
DisplayHDR - realistic, outstanding picture quality
DisplayHDR 400 provides amazing brightness, contrast and colors. Thanks to the excellent dimming and brightness, the pictures come to life with remarkable highlights and feature deep and nuanced shades of black.
Improved network connectivity
The RJ45 connection via USB-C offers a fast and secure connection when needed. Enjoy fast data transfer speeds, provide power to your notebook via the monitor and charge it without requiring an additional power cable.
Easy switching between sources
The intelligent KVM enables the switching between the sources with just one mouse click.
Eyesafe-certified protection and color accuracy
The display certified by TÜV Rheinland offers protection against long-term exposure to blue light.
Wide viewing angle
The advanced vertical multi-domain alignment technology offers high static contrast ratios for lively and bright pictures. Suitable for photos, web browsing, movies, games and demanding graphics applications.
Light status
This feature provides privacy and optimal collaboration. Simply press the Buslight button.
Inclinable, swiveling and height adjustable
The compact Philips monitor base can be tilted, swiveled and height adjusted so that each user can position the monitor in such a way that it achieves the perfect viewing comfort and the optimum efficiency.
Adjustable Webcam
Enhance the convenience of video conferencing with this feature. The webcam can be set easily, so that the users can comfortably telephone and participate in meetings from every position.
Headphone hooks:adaptable storage
Gently pull down the hook on the side of the monitor to keep the desk tidy - a convenient solution for working area cable management.
Secure login
The webcam is equipped with advanced sensors for face recognition and can register comfortably on devices.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























