
Philips Monitore Brilliance P-line 499P9H LED 124 cm (48.8 inch) EEC G (A - G) 5120 x 1440 p 5K 5 ms USB A (USB 3.2 2nd

Highlights & Details
Philips Brilliance P-line 499P9H curved monitor
- Screen size 124 cm (48.8 inch) 5K, 5120 x 1440 p
- Response time: 5 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: USB A (USB 3.2 2nd gen), USB C®, HDMI™, DisplayPort, Gigabit LAN (1 Gbps) , Headphone jack (3.5 mm)
- Curved, HDR, Height adjustable, Headphone jack, Tiltable, Swivelling, Built-in speakers, Built-in webcam
Technical specifications
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
48.8 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LCD
- Frame rate
70 Hz
- Response time
5 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
DisplayPort
Gigabit LAN (1 Gbps)
Headphone jack (3.5 mm)
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.0 ports
1 x
- Features
Curved
HDR
Height adjustable
Headphone jack
Tiltable
Swivelling
Built-in speakers
Built-in webcam
- Inclination
-5/+15
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
1194 mm
- Height
568 mm
- Depth
303 mm
- Weight
15.3 kg
- Dim
(W x H x D) 1194 x 568 x 303 mm
- Display size
48 inch - 50 inch
- Display type
LED backlit
- Range of uses
Gaming
Media
Home
- Display resolution mode
5K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124 cm (48.8 inch)
- Screen resolution
5K Ultra Wide (5120 x 1440 Pixel)
- Display (cm)
124 cm
- Power consumption (ON)
52 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201356 Philips Monitore Brilliance P-line 499P9H LED 124 cm (48.8 inch) EEC G (A - G) 5120 x 1440 p 5K 5 ms USB A (USB 3.2 2nd
Description
Our 124 cm (49") SuperWide screen with a resolution of 5,120 x 1,440 pixels was developed to replace several screens with an impressively wide view. It offers a display like two 69 cm (27") Quad HD displays in the format 16:9 side by side. SuperWide monitors allow the same screen area as two monitors, but without complicated setup.
Interference-free action thanks to adaptive synchronization technology
In gaming, one should not have to decide between hacked game playback and disturbed frames. Get smooth, smooth performance at any frame rate, fast screen refresh with no interruptions, and extremely fast response time thanks to adaptive synchronization technology.
Integrated USB-C docking station
This Philips monitor has a built-in USB Type C docking station with power supply. The slim, rotatable USB-C-plug enables a simple one-cable coupling. Simplify the connection by connecting all peripheral devices such as keyboard, mouse, and RJ-45 Ethernet cable to the monitor's docking station. Simply connect your notebook and this monitor with a single USB-C cable for the playback of high-resolution videos and extremely fast data transfer, while simultaneously supplying power and charging your notebook.
Integrated KVM switch for easy switching between signal sources
With the integrated multi-client KVM switch, you can operate two separate PCs with a monitor keyboard mouse setup. A convenient button allows you to quickly switch between signal sources. Especially convenient for setups that require double PC computing power, or for sharing a large monitor for displaying two different PCs.
Secure login with the pop-up webcam and Windows Hello™
The innovative and secure webcam from Philips can be folded out when you need it, and it can be stored safely in the monitor when you do not use it. The webcam is also equipped with advanced sensors for Windows Hello™ face recognition, so that you can conveniently log in to your Windows devices in less than 2 seconds – three times faster than entering a password.
Display HDR 400 for more realistic, colorful pictures
The VESA-certified Display HDR 400 offers a much higher quality experience compared to conventional SDR-displays. Unlike other HDR-compatible monitors, true DisplayHDR 400 produces amazing brightness, contrast and color. With a global dimming function and maximum brightness of up to 400 Nit, images with visible highlights and more intense, distinctive black tones are brought to life. DisplayHDR 400 achieves a fuller spectrum with powerful new colors and provides a visual experience that truly stimulates your senses.
LowBlue mode for easy-on-the-eye productivity
Studies have shown that short-wave blue light beams from LED screens, like UV rays, can cause eye damage and affect vision over time. The Philips LowBlue mode uses intelligent software technology to reduce harmful shortwave blue light, ensuring total well-being.
Less eye fatigue thanks to FlickerFree technology
Due to the way brightness is controlled on LED backlit screens, some users experience flickering on the screen, resulting in eye fatigue. Philips FlickerFree technology uses a new brightness control solution to reduce flickering for greater visual comfort.
Multiview allows two connected devices to be displayed simultaneously
With the ultra-high resolution Philips Multiview monitor you now experience a comprehensive connectivity. Multiview enables two active connected devices and their display so that you can work with multiple devices, such as a PC and notebook, simultaneously for complex multi-tasking.
Curved Display 1800r for a more intensive experience
The innovative curved display offers fewer picture distortions, a larger field of view, reduced glare and more comfort for the eyes.
Inclination, rotation and height adjustment for an optimum view
The Compact Ergo pedestal is a user-friendly Philips monitor pedestal, which enables an efficient pleasant working through its versatile setting options (swiveling, tilting and height-adjustable).
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







