
Number
Highlights & Details
Philips hue white ambiance Aurelle panel 8720169329010
- Total luminous flux= 3750 lm
- Warm white to cool white
Technical specifications
- Colour rendering index (CRI) ≥80
- Colour temperature 2200-6500 K
- Light color 2200–6500 Hue White Ambiance
- Product type
LED ceiling light
- Type
Square
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Colour
Warm white to cool white
3750 lm
- Total luminous flux
3750 lm
- Protection class
II
IP20
- Factory colour
Black
- Material
Aluminium
- Weight
5800 g
- Width
600 mm
- Height
480 mm
- Length
111 mm
n.rel.
Yes
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3552913 Philips PHILIPS - Aurelle Panelleuchte SQ XL black 8720169329010 LED ceiling light Warm white to cool white Black
Conformity certificate
Conformity certificate 3552913 Philips PHILIPS - Aurelle Panelleuchte SQ XL black 8720169329010 LED ceiling light Warm white to cool white Black
Description
The large, square LED panel Aurelle impresses with its elegant look and white aluminum frame. The partly sunk mounting gives it an additional class. It provides powerful, absolutely even white light in thousands of shades that stylishly illuminates every environment.
This text is machine translated.






