
Philips Philips Evnia 32M2C3500L/00 Monitor PC 80 cm (31.5) 2560 x 1440 Pixel Quad HD LC LED EEC F (A - G) 80 cm (31.5 i
Highlights & Details
Philips Philips Evnia 32M2C3500L/00 Monitor PC 80 cm (31.5) 2560 x 1440 Pixel Quad HD LC LED
- Screen size 80 cm (31.5 inch) 4K, Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.0b;Curved
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Panel type Fast VA
- Contrast ratio 3500:1
- 0.2724 x 0.2724 mm pixel distance
- Pixel density: 93.24 ppi
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.5 ms
- Brightness
300 cd/m²
- Static contrast ratio
3500 : 1
- Factory colour
Black
- Interfaces
HDMI® 2.0b
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Curved
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
709 mm
- Height
519 mm
- Depth
250 mm
- Weight
6.85 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 709 mm x 519 mm
- Screen size/position settings
Tilt
- Display size
30 inch - 32 inch
- Display type
QHD
- Range of uses
Gaming
- Display resolution mode
4K
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
33.8 W
- Device depth (without stand)
96 mm
- Length
600 cm
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
462 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Headphone out
yes
- Weight (without stand)
6.02 kg
- Width (without stand)
709 mm
- Cable lock slot
yes
- Non-operating altitude
0 - 12192 m
- Colour gamut
106 %
- VESA mounting
yes
- DDC/CI
yes
- Built-in USB hub
no
- Headphone outputs
1
- Haze rate
25 %
- sRGB coverage (typical)
120 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
106 %
- Horizontal scan range
30 - 270 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
62 kWh
- Low input lag
yes
- Display sRGB
yes
- Mean time between failures (MTBF)
50000 h
- HDMI
yes
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
21
- Package weight
9.03 kg
- Plug and Play
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 144 Hz
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733116 Philips Philips Evnia 32M2C3500L/00 Monitor PC 80 cm (31.5) 2560 x 1440 Pixel Quad HD LC LED EEC F (A - G) 80 cm (31.5 i
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











