First-class recording quality with excellent ergonomics. The PocketMemo brings dictation solutions to a completely new level. The built-in microphones provide excellent stereo sound recordings. The crystal clear recordings are perfect for voice recognition. SpeechExec software organizes the workflow of dictation files and finished documents between author and writer and tracks the status of your work. Urgent recordings can be treated with priority with the integrated priority function. This guarantees · That important recordings are not overlooked · And you and your writer can better manage tasks. The recording device was developed for one-handed operation of all recording and playback functions and enables fast file processing (paste · Overwrite · Attachment) via a comfortable push-button. The large color display offers a sharp resolution and simplifies it · All displays are immediately visible. The clear user interface has been optimized for an easy and intuitive use. The DSS format is designed for use in digital recording devices · This enables a high compression rate with low loss of quality. The DSS format can also be used to store additional information in the file header · WAS simplifies file organization and transcription of dictation files. The MP3-format is the most common audio format for storing audio files and is used as standard coding for transmitting and playing back recordings on digital audio devices. The asymmetric and ergonomic shape fits perfectly in the hand. The slim and light-weight design provides for maximum comfort · Even when working over long periods of time. The stainless steel housing offers robust and extremely long-lasting protection for the device. The powerful rechargeable battery can be charged easily via a standard micro USB socket. The integrated light sensor guarantees a longer battery life - up to 50% longer than the competition products. The intelligent technology adjusts the brightness of the display and thus ensures · That you can quickly work with your recording device at any time.
This text is machine translated.