
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom ceiling light
Circular
230 V
1
LED (monochrome)
10 W
10 W
2700 K
Warm white
900.00 lm
900.00 lm
0 mm
0 mm
0 mm
0 mm
I
IP44
Gold
Metal
0.30 kg
n.rel.
No
Yes
602.00 mm
72.00 mm
yes
Datasheet 3312343 Philips Rover 8720169299399 LED bathroom ceiling light 10 W Warm white Gold
User & Safety Instructions 3312343 Philips Rover 8720169299399 LED bathroom ceiling light 10 W Warm white Gold