
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom ceiling light
Circular
230 V
1
LED (monochrome)
5 W
5 W
2700 K
Warm white
450.00 lm
450.00 lm
0 mm
0 mm
0 mm
0 mm
I
IP44
Black
Metal
0.28 kg
n.rel.
No
Yes
442.00 mm
72.00 mm
yes
Datasheet 3312350 Philips Rover 8720169300170 LED bathroom ceiling light 5 W Warm white Black
User & Safety Instructions 3312350 Philips Rover 8720169300170 LED bathroom ceiling light 5 W Warm white Black