
Number
Highlights & Details
Ceiling Spotlights Runner
- Power= 7 W
- Total luminous flux= 510 lm
- Warm white
Technical specifications
- Product type
Ceiling floodlight
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
3.5 W
7 W
- Light features
Pivoted
Swivelling
- Factory colour
White
- Material
Metal
- Dim
(L x W x H) 30.5 x 9 x 10.9 cm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
- Total luminous flux
510 lm
255 lm
- Width
9 cm
- Height
10.9 cm
- Length
30.5 cm
IP20
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 1597135 Philips LED Runner 5309231P0 Ceiling floodlight LED (monochrome) GU10 7 W White
Datasheet 1597135 Philips LED Runner 5309231P0 Ceiling floodlight LED (monochrome) GU10 7 W White
User & Safety Instructions
User & Safety Instructions 1597135 Philips LED Runner 5309231P0 Ceiling floodlight LED (monochrome) GU10 7 W White
Description
This text is machine translated.
Scope of delivery
- Ceiling Spotlights
- Light Bulbs
- User manual.





