
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
1
LED (monochrome)
12 W
12 W
2700 K
Warm white
1600.00 lm
1600.00 lm
Dimmable via light switch
II
IP20
Black
Plastic
1.20 kg
300 mm
37.00 mm
300 mm
n.rel.
Yes
Yes
80
yes
Datasheet 3312396 Philips SceneSwitch 8720169347915 LED panel 12 W Warm white Black
User & Safety Instructions 3312396 Philips SceneSwitch 8720169347915 LED panel 12 W Warm white Black