
Highlights & Details
LED work lamp Xperion 6000 Line
- Cycle side light functionsFor illuminating large areasLuminous field with extra wide angle of radiation of 110°Additional spotlight
Technical specifications
- Dim
(W x H x D) 42 x 300 x 44 mm
- Product type
Work light
- Work light features
Hook
Magnetic base
Spotlight or light tube
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Dark green
Lime
- Colour temperature type
6000 K
- Weight
277 g
- Capacity (mAh, Ah)
2200 mAh
- Charging time
3.5 h
3 W
- Luminous flux
300 lm
- Width
42 mm
- Height
300 mm
- Protection class
IP65
- Power supply (LOV)
rechargeable
n.rel.
- Depth
44 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2528222 Philips Automotive X60LINEX1 Xperion 6000 Line LED (monochrome) Work light rechargeable 3 W 300 lm
Information
Information 2528222 Philips Automotive X60LINEX1 Xperion 6000 Line LED (monochrome) Work light rechargeable 3 W 300 lm
Warranty Terms
Warranty Terms 2528222 Philips Automotive X60LINEX1 Xperion 6000 Line LED (monochrome) Work light rechargeable 3 W 300 lm
Description
This text is machine translated.
Features
- Light field with 300/150 lumen (Boost/Eco mode)120 lumens spot lightColor temperature: 6,000 KelvinRechargeable lithium battery with charge level indicatorBattery runtime 4.5/8 hours (Boost/Eco mode)Charging time: 3.5 hoursRobust LED hand lamp with versatile light functionsDesigned for illuminating large areasLuminous field with extra wide angle of radiation of 110°Additional spotlightDifferent light modes provide for long battery lifeStrong magnet in the base and a hook that can be rotated by 360° for free-handed workingShockproof, waterproof and solvent resistant (IP65/IK07)
Scope of delivery
- USB power adapterUSB-C charging cable






