
Highlights & Details
Battery storage vault Phoenix Battery Fighter BS0444E with Combination;Free kerbside delivery
- For use in domestic and commercial environments
- For safe storage and charging of lithium-ion batteries
- Double wall design
- Drop-tested from a height of 9.15 m.
- With four sockets
Technical specifications
- Equipped with a warning sign in accordance with ISO 3864 and ISO 7010 as well as a declaration of conformity in accordance with europ. Directive 92/58/EEC.
- Dim
(W x H x D) 655 x 1160 x 560 mm
- Product type
Battery storage vault
- Fire proofing (max.)
60 min
- Lock type
Combination
- Safe features
fire-resistant
4 sockets
Drawer compartment
Key rack
- Volume
162 l
- Width
655 mm
- Height
1160 mm
- Depth
560 mm
- Inside width
475 mm
- Inside height
980 mm
- Internal depth
350 mm
- Weight
229 kg
- No. of shelves
1
- No. of drawers
1
- Factory colour
White (RAL 9003)
- Mounting type
Floor
- Power supply (LOV)
battery-powered
- Fire resistance ratings (safes)
NT Fire 017-60P (value.1915804)
- Franking
Free kerbside delivery
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2898761 Phoenix BS0444E Battery Fighter Battery storage vault fire-resistant, 4 sockets, Drawer compartment, Key rack Combinatio
User & Safety Instructions
User & Safety Instructions 2898761 Phoenix BS0444E Battery Fighter Battery storage vault fire-resistant, 4 sockets, Drawer compartment, Key rack Combinatio
Description
FIRE PROTECTION: Tested and certified according to internal. NT FIRE 017-60P
FALL TEST: The safes are drop-tested from a height of 9.15 m to simulate the fall through the floor ceiling of a burning building.
DESIGN: Double-wall construction, filled with patented Styronit F-insulation material to ensure high resistance in fire and burglary protection.
WARNINGS: Equipped with a warning sign in accordance with ISO 3864 and ISO 7010 and declaration of conformity in accordance with europ. Directive 92/58/EEC.
COLOR: Coated with high quality, scratch-proof, white paint in accordance with RAL9003.
LOCK: Equipped with a highly secure, user-friendly, electronic key lock.
SPECIAL FEATURES: All sizes have key hook strips on the inside of the door and a retractable drawer. The sizes BS0442 & BS0444 also have a height-adjustable shelf.
ANCHORING: Suitable for floor mounting, anchoring material for concrete floors is included.
BURGLAR PROTECTION: Recommended insurance cover from 2,500 EUR to 25,000 EUR Suitable for storing and charging batteries for: Power tools, garden tools, electric bikes/scooters, drones, laptops, Mobile phones as well as for standard household batteries AAA, AA, type C, type D, 9 V.
NUMBER OF SOCKETS: 4
This text is machine translated.
Features
- Highly secure, user-friendly, electronic key lock
- Warning sign in accordance with ISO 3864 and ISO 7010
- Key hook strip on the inside of the door
- Pull-out drawer
- 1 adjustable height compartment plate
Scope of delivery
- 4 x size AAA batteries
- Fasteners











