
Phoenix Contact 0441119 Triple port PG terminal 5.2 mm Screws Green, Yellow 1 pc(s) Piece
Number
Highlights & Details
PE protective conductor terminal
Technical specifications
- Closed housing
- Packaging type
Piece
- Product type
Triple port PG terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
2
- Factory colour
Green
Yellow
- Stripping length (max.)
7 mm
- Manufacturer part #
0441119
- Content
1 pc(s)
- Industrial packaging
No
- Type
USLKG 2,5 N
- Dim
(L x W x H) 42.5 x 5.2 x 42 mm
- Width
5.2 mm
- Height
42 mm
- Length
42.5 mm
- Weight
0.02
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743264 Phoenix Contact 0441119 Triple port PG terminal 5.2 mm Screws Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743264 Phoenix Contact 0441119 Triple port PG terminal 5.2 mm Screws Green, Yellow 1 pc(s) Piece
Conformity certificate
Conformity certificate 743264 Phoenix Contact 0441119 Triple port PG terminal 5.2 mm Screws Green, Yellow 1 pc(s) Piece










