
Phoenix Contact 0441504 Triple port PG terminal 6.2 mm Screws Configuration: Terre Green, Yellow 1 pc(s) Piece
Number
PE protective conductor terminal
Highlights & Details
Technical specifications
- Closed housing
- Packaging type
Piece
- Product type
Triple port PG terminal
- Features
with screw connection
- Connection
Screws
- Configuration
Terre
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal voltage
800 V
- Stripping length (max.)
8 mm
- Manufacturer part #
0441504
- Content
1 pc(s)
- Industrial packaging
No
- Type
USLKG 5
- Dim
(L x W x H) 42.5 x 6.2 x 47 mm
- Width
6.2 mm
- Height
47 mm
- Length
42.5 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743278 Phoenix Contact 0441504 Triple port PG terminal 6.2 mm Screws Configuration: Terre Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743278 Phoenix Contact 0441504 Triple port PG terminal 6.2 mm Screws Configuration: Terre Green, Yellow 1 pc(s) Piece










