
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 4 Piece(s) available
Highlights & Details
PE protective conductor terminal
- UISLKG 16
Technical specifications
- Closed housing.
- Packaging type
Piece
- Product type
PG terminal
- Features
closed
- Connection
Screws
- Configuration
Terre
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
2.5 mm²
- Cross section (inflexible) (max.)
25 mm²
- AWG (min.)
12
- AWG max.
3
- Clamp width
12 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Stripping length (max.)
11 mm
- Manufacturer part #
0443052
- Content
1 pc(s)
- Industrial packaging
No
- Type
UISLKG 16
- Dim
(L x W x H) 42.5 x 12 x 47 mm
- Width
12 mm
- Height
47 mm
- Length
42.5 mm
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743318 Phoenix Contact 0443052 PG terminal 12 mm Screws Configuration: Terre Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743318 Phoenix Contact 0443052 PG terminal 12 mm Screws Configuration: Terre Green, Yellow 1 pc(s) Piece
Description
Hints
Check the current rating of the supporting rails










