
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.34
-11 %
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal
- UK 2,5 N WH
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
White
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
7 mm
- Manufacturer part #
0719090
- Content
1 pc(s)
- Industrial packaging
No
- Type
UK 2,5 N WH
- Dim
(L x W x H) 42.5 x 5.2 x 42 mm
- Width
5.2 mm
- Height
42 mm
- Length
42.5 mm
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 658686 Phoenix Contact 0719090 Serial continuity 5.2 mm Screws White 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 658686 Phoenix Contact 0719090 Serial continuity 5.2 mm Screws White 1 pc(s) Piece
Description
Universal UK terminal. For mounting on G or top-hat rail after EN 50 035 or 50 022 insulated housing polyamide 6.6 unbreakable and current leak - resistant · Corrosion proof copper alloy, nickel-plated
Features
- Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
- Corrosion-resistant nickel-plated copper alloy.









