
Phoenix Contact 0800305 WMS 12,7 (EX20)R YE Heatshrink marker Fitting type: Slide-on Writing area: 2000 x 20 mm Yellow 2
EAN:
Part number:
Item no:
Number
Total (1 m = € 125.63)
€ 251.26
plus VAT.
Highlights & Details
Shrink sleeve WMS 12,7 (EX20)R YE
Technical specifications
- Type
WMS 12,7 (EX20)R YE
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
2000 mm
- Writing area width
20 mm
- Writing area
2000 x 20 mm
- Material
Polyolefin
- Features
Printable
Smearproof
- Series
WMS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
4.20 mm
- Suitable for outside Ø (max.)
12.70 mm
- Adhesive (yes/no)
No
- Factory colour
Yellow
- Halogen-free
Yes
- Content
2 m
Documents & Downloads
Datasheet
Datasheet 606253 Phoenix Contact 0800305 WMS 12,7 (EX20)R YE Heatshrink marker Fitting type: Slide-on Writing area: 2000 x 20 mm Yellow 2
User & Safety Instructions
User & Safety Instructions 606253 Phoenix Contact 0800305 WMS 12,7 (EX20)R YE Heatshrink marker Fitting type: Slide-on Writing area: 2000 x 20 mm Yellow 2
Description
Shrink sleeve, Roll, yellow, Unlabeled, Can be labeled with: THERMOMARK W, THERMOMARK ROLL, THERMOMARK X, Unperforated, Mounting type: Slide on, Cable diameter: 4.2-12.7 mm, Lettering field: 20 x 20000 mm
Scope of delivery
- 1 roll of 2 meters
- This text is machine translated.



