
Phoenix Contact 0800342 THERMOMARK-RIBBON 110-EML-HT Thermal transfer ink ribbon cartridge Black 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Recommended storage conditions: 5-35 °C / 20-80% relative humidity.
- Type
THERMOMARK-RIBBON 110-EML-HT
- Product type
Thermal transfer ink ribbon cartridge
- Writing area width
110 mm
- Material
Polyester
- Series
THM
- Min. temperature
5 °C
- Max. temperature
35 °C
- Factory colour
Black
- Dim
(L x W) 300 m x 110 mm
- Content
1 pc(s)
- Width
110 mm
- Length
300 m
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137700 Phoenix Contact 0800342 THERMOMARK-RIBBON 110-EML-HT Thermal transfer ink ribbon cartridge Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137700 Phoenix Contact 0800342 THERMOMARK-RIBBON 110-EML-HT Thermal transfer ink ribbon cartridge Black 1 pc(s)
Description
Ribbon, for roll printers for printing the EML-HT product group..., width: 110 mm, color: Black
This text is machine translated.
This text is machine translated.




