
Phoenix Contact 0800460 US-EML (20X8) YE Device markers Fitting type: Adhesive Writing area: 20 x 8 mm Yellow No. of mar
Number (Package size 10 pc(s))
Highlights & Details
Label US-EML (20X8) YE
- US-EML (20 X 8) YE
- Industrial packaging, pack of 10
Technical specifications
- Type
US-EML (20X8) YE
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
20 mm
- Writing area width
8 mm
- Writing area
20 x 8 mm
- Material
PVC
- Suited for series
Components and switchboards
- Features
Printable
Silicone-free
- Series
US
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Factory colour
Yellow
- No. of markers
640
- Labels per sheet
64
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585934 Phoenix Contact 0800460 US-EML (20X8) YE Device markers Fitting type: Adhesive Writing area: 20 x 8 mm Yellow No. of mar
User & Safety Instructions
User & Safety Instructions 585934 Phoenix Contact 0800460 US-EML (20X8) YE Device markers Fitting type: Adhesive Writing area: 20 x 8 mm Yellow No. of mar
Information
Information 585934 Phoenix Contact 0800460 US-EML (20X8) YE Device markers Fitting type: Adhesive Writing area: 20 x 8 mm Yellow No. of mar
Description
Scope of delivery
- 10 Bends á 64 single marker = 640 markers




