
Phoenix Contact 0800466 US-EML (104X140) SR Device markers Fitting type: Adhesive Writing area: 14 x 40 mm Silver No. of
Number (Package size 10 pc(s))
Highlights & Details
Label US-EML (104X140) SR
- US-EML (104 x 140) SR
- Industrial packaging, pack of 10
Technical specifications
- Type
US-EML (104X140) SR
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
14 mm
- Writing area width
40 mm
- Writing area
14 x 40 mm
- Material
PVC
- Suited for series
Components and switchboards
- Features
Printable
Silicone-free
- Series
US
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Factory colour
Silver
- No. of markers
10
- Labels per sheet
1
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588855 Phoenix Contact 0800466 US-EML (104X140) SR Device markers Fitting type: Adhesive Writing area: 14 x 40 mm Silver No. of
User & Safety Instructions
User & Safety Instructions 588855 Phoenix Contact 0800466 US-EML (104X140) SR Device markers Fitting type: Adhesive Writing area: 14 x 40 mm Silver No. of
Information
Information 588855 Phoenix Contact 0800466 US-EML (104X140) SR Device markers Fitting type: Adhesive Writing area: 14 x 40 mm Silver No. of
Description
Scope of delivery
- 10 Bends á 1 single marker = 10 markers




