
Phoenix Contact 0801359 THERMOMARK-RIBBON 110-WMSU WH Thermal transfer ink ribbon cartridge White 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
THERMOMARK-RIBBON 110-WMSU WH
- Product type
Thermal transfer ink ribbon cartridge
- Writing area width
110 mm
- Material
Polyester
- Series
WMS
- Factory colour
White
- Dim
(L x W) 300 m x 110 mm
- Content
1 pc(s)
- Width
110 mm
- Length
300 m
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137476 Phoenix Contact 0801359 THERMOMARK-RIBBON 110-WMSU WH Thermal transfer ink ribbon cartridge White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137476 Phoenix Contact 0801359 THERMOMARK-RIBBON 110-WMSU WH Thermal transfer ink ribbon cartridge White 1 pc(s)
Description
Ribbon, for roll printers for printing the WMS... product group (Black), width 110 mm, color: White
This text is machine translated.
This text is machine translated.




