
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.54
€ 26.88
3
1 M = € 0.51
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.54)
€ 26.88
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Type
THERMOMARK-RIBBON 110/50-TC
- Product type
Thermal transfer ink ribbon cartridge
- Material
Polyester
- Series
THM
- Factory colour
Black
- Dim
(L x W) 50 m x 110 mm
- Content
1 pc(s)
- Width
110 mm
- Length
50 m
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137420 Phoenix Contact 0801384 THERMOMARK-RIBBON 110/50-TC Thermal transfer ink ribbon cartridge Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137420 Phoenix Contact 0801384 THERMOMARK-RIBBON 110/50-TC Thermal transfer ink ribbon cartridge Black 1 pc(s)
Description
Ribbon, for THERMOMARK CARD for printing the product groups UCT..., US... and UM..., width: 110 mm, color: Black
This text is machine translated.
This text is machine translated.




