
Number (Package size 10 Sheet)
Highlights & Details
Snap-in markers UCT-EM (17,5X8)
- UCT-EM (17.5 x 8)
- Industrial packaging, pack of 10
Technical specifications
- Laser direct labelling
- Type
UCT-EM (17,5X8)
- Product type
Device markers
- Fitting type
Clip
- Writing area length
17 mm
- Writing area width
8 mm
- Writing area
17 x 8 mm
- Material
Polycarbonate (PC)
- Suited for series
Devices and appliances
- Features
Halogen-free
Silicone-free
Printable
- Series
UCT
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
240
- Labels per sheet
24
- Industrial packaging
Yes
- Content
10 Sheet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719396 Phoenix Contact 0801496 UCT-EM (17,5X8) Device markers Fitting type: Clip Writing area: 17 x 8 mm White No. of markers:
User & Safety Instructions
User & Safety Instructions 719396 Phoenix Contact 0801496 UCT-EM (17,5X8) Device markers Fitting type: Clip Writing area: 17 x 8 mm White No. of markers:
Information
Information 719396 Phoenix Contact 0801496 UCT-EM (17,5X8) Device markers Fitting type: Clip Writing area: 17 x 8 mm White No. of markers:
Description
Scope of delivery
- 10 Bends á 24 single marker = 240 markers










