
Number (Package size 240 pc(s))
Highlights & Details
Marker carrier PKT 9X20
- PKT 9 X 20
- Industrial packaging with 240 pieces
Technical specifications
- Type
PKT 9X20
- Product type
Badge
- Fitting type
Slide-in
- Writing area length
20 mm
- Writing area width
9 mm
- Writing area
20 x 9 mm
- Suited for series
Universal usage
- Series
PKT
- Suitable for outside Ø (min.)
10 mm
- Factory colour
Transparent
- No. of markers
240
- Dim
(L x W) 20 mm x 20 mm
- Industrial packaging
Yes
- Content
240 pc(s)
- Width
20 mm
- Length
20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 546910 Phoenix Contact 0803977 PKT 9X20 Badge Fitting type: Slide-in Writing area: 20 x 9 mm Transparent No. of markers: 240 24
User & Safety Instructions
User & Safety Instructions 546910 Phoenix Contact 0803977 PKT 9X20 Badge Fitting type: Slide-in Writing area: 20 x 9 mm Transparent No. of markers: 240 24
Information
Information 546910 Phoenix Contact 0803977 PKT 9X20 Badge Fitting type: Slide-in Writing area: 20 x 9 mm Transparent No. of markers: 240 24


