
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.40 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Type
KME
- Product type
Lead marker
- Fitting type
Cable tie
- Writing area length
20 mm
- Writing area width
8 mm
- Writing area
20 x 8 mm
- Material
Polyamide
- Suited for series
Single wires
Universal usage
- Features
Silicone-free
Halogen-free
- Min. temperature
40 °C
- Max. temperature
+80 °C
- Factory colour
White
- Content
50 pc(s)
- Material (details)
Plastic
- Labelling
ESL label strips
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675948 Phoenix Contact 0807083 KME Lead marker Fitting type: Cable tie Writing area: 20 x 8 mm White 50 pc(s)
User & Safety Instructions
User & Safety Instructions 675948 Phoenix Contact 0807083 KME Lead marker Fitting type: Cable tie Writing area: 20 x 8 mm White 50 pc(s)
Description
Cable marker carrier, white, blank, Installation type: cable binder mounting, cable diameter:> 5 mm, Lettering field: 20 x 8 mm
This text is machine translated.
This text is machine translated.






