
Number (Package size 500 pc(s))
Highlights & Details
Conductor marker carrier PATO 2/18
- PATO 2/18
- Industrial packaging with 500 pieces
Technical specifications
- Type
PATO 2/18
- Product type
Badge
- Fitting type
Thread
- Writing area length
18 mm
- Writing area width
4 mm
- Writing area
18 x 4 mm
- Material
PVC
- Suited for series
Phoenix Contact PATG
Phoenix Contact EMT
Phoenix Contact US-WMT
Phoenix Contact UC-WMT
- Features
Silicone-free
- Series
PATO
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
2 mm
- Suitable for outside Ø (max.)
5 mm
- Factory colour
Transparent
White
- Industrial packaging
Yes
- Content
500 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 547390 Phoenix Contact 0823753 PATO 2/18 Badge Fitting type: Thread Writing area: 18 x 4 mm Transparent, White 500 pc(s)
User & Safety Instructions
User & Safety Instructions 547390 Phoenix Contact 0823753 PATO 2/18 Badge Fitting type: Thread Writing area: 18 x 4 mm Transparent, White 500 pc(s)
Information
Information 547390 Phoenix Contact 0823753 PATO 2/18 Badge Fitting type: Thread Writing area: 18 x 4 mm Transparent, White 500 pc(s)



