
Phoenix Contact 0829542 THERMOMARK-RIBBON 110 GN Thermal transfer ink ribbon cartridge Green 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Recommended storage conditions: 5-35 °C / 20-80% relative humidity.
- Type
THERMOMARK-RIBBON 110 GN
- Product type
Thermal transfer ink ribbon cartridge
- Writing area width
110 mm
- Material
Polyester
- Suited for series
Thermal transfer printer
- Series
THM
- Min. temperature
5 °C
- Max. temperature
35 °C
- Factory colour
Green
- Dim
(L x W) 300 m x 110 mm
- Content
1 pc(s)
- Width
110 mm
- Length
300 m
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136835 Phoenix Contact 0829542 THERMOMARK-RIBBON 110 GN Thermal transfer ink ribbon cartridge Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2136835 Phoenix Contact 0829542 THERMOMARK-RIBBON 110 GN Thermal transfer ink ribbon cartridge Green 1 pc(s)
Description
Ribbon, width 110 mm, color: Green
This text is machine translated.
This text is machine translated.




