
Technical specifications
- Recommended storage conditions: 5-35 °C / 20-80% relative humidity.
- Type
THERMOMARK-RIBBON 110 BU
- Product type
Thermal transfer ink ribbon cartridge
- Material
Polyester
- Series
THM
- Min. temperature
5 °C
- Max. temperature
35 °C
- Factory colour
Blue
- Dim
(L x W) 300 m x 110 mm
- Content
1 pc(s)
- Width
110 mm
- Length
300 m
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137581 Phoenix Contact 0829544 THERMOMARK-RIBBON 110 BU Thermal transfer ink ribbon cartridge Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137581 Phoenix Contact 0829544 THERMOMARK-RIBBON 110 BU Thermal transfer ink ribbon cartridge Blue 1 pc(s)
Description
Ribbon, width 110 mm, color: Blue
This text is machine translated.
This text is machine translated.




