

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
Screw terminal
250 V AC
6 A
1 maker
Black
12.5 mm
TMC 1 M1 100 6,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
6 A
Screw connection
yes
Datasheet 458491 Phoenix Contact 0914507 TMC 1 M1 100 6,0A RCCB 250 V AC 6 A 6 pc(s)
User & Safety Instructions 458491 Phoenix Contact 0914507 TMC 1 M1 100 6,0A RCCB 250 V AC 6 A 6 pc(s)