
Phoenix Contact 1021815 Sensor/actuator connector Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
Technical specifications
- Signal type/category: Universal
- Standards/regulations: M12-plug connector IEC 61076-2-101 according to
- Insulation resistance ≥ 100 MΩ
- Mating cycles: ≥ 100
- Tightening torque: 4 Nm (pressure nut with sleeve housing)
- Pollution level 3
- Flammability class according to UL 94: V0
- Over voltage category III
- Material grip body: Die-cast zinc, nickel-plated
- Material knurl: PA 6.6
- Material seal: NBR
- Packaging type
Piece
- Type
SACC-P12MS-5CT-CM SH
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- No. of pins
5
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
1 mm²
- Connection
Crimp
- Coding
A
IP65
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1021815
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208982 Phoenix Contact 1021815 Sensor/actuator connector Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
Datasheet 2208982 Phoenix Contact 1021815 Sensor/actuator connector Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2208982 Phoenix Contact 1021815 Sensor/actuator connector Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
Description
This text is machine translated.















