
Highlights & Details
Through terminal
- PTS 2,5 BK
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section 2.5 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 30 A (at 4 mm² conductor cross-section rigid)
- Open side wall: Yes
- Cover width 2.2 mm
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- No. of rows
1
- Factory colour
Black
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
1037082
- Content
50 pc(s)
- Type
PTS 2,5 BK
- Dim
(L x W) 49 mm x 5.2 mm
- Width
5.2 mm
- Length
49 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209006 Phoenix Contact 1037082 Continuity Push-in connector Black 50 pc(s) Piece
Datasheet 2209006 Phoenix Contact 1037082 Continuity Push-in connector Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209006 Phoenix Contact 1037082 Continuity Push-in connector Black 50 pc(s) Piece
Description
This text is machine translated.
















