
Technical specifications
- Product family: BLOCKTRAB
- IEC TEST CLASS III;T3
- Design: Socket expansion module
- Number of poles: 2
- Message Surge Protection Faulty: Audible
- Rated voltage UN: 230 V AC (TN-S);230 V AC (TT - only in conjunction with RCD)
- Connection type: Single wire
- Width 12.5 mm
- Height: 31 mm
- Depth: 36 mm
- Colour: Light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Material housing PA 6.6-FR
- DIRECTION OF ACTION 1L-N & N-PE
- Highest continuous voltage UC 255 V AC
- Earth current IPE ≤ 5 µA
- Maximum backup required: 16 A (MCB B)
- Ambient conditions: Environmental conditions
- Protection class IP20 (when built-in)
- Ambient temperature (operation): -20 °C ... 70 °C
- Ambient temperature (storage/transport): -20 °C ... 70 °C
- Altitude: ≤ 2000 m (amsl)
- Standards/regulations EN 61643-11
- Note: 2012
- Mounting type: In junction boxes and guidance systems made of insulating material
- EN type T3
- POWER SUPPLY SYSTEM IEC: TN-S;TT
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Nominal frequency FN 50 Hz (60 Hz)
- CTI value of material: 600
- Insulation material PA 6.6-FR
- Material group: I
- PROTECTION PATHS L-N;L-PE;N-PE
- Maximum Surge current Imax (8/20) µs 4 kA
- Protection level Up: ≤ 1.5 kV
- Permissible air humidity (operation): 5 % ... 95 %.
- Short-circuit resistance ISCCR 1.5 kA AC
- TOV-behavior at UT (L-N): 440 V AC (5 s / resistance mode);440 V AC (120 min / withresistance mode)
- TOV behavior at UT (N-PE): 1200 V AC (200 ms / safe failure mode)
- Response time TA (L-N): ≤ 25 ns
- Response time TA (L-PE): ≤ 100 ns
- Response time TA (N-PE): ≤ 100 ns
- EN 61643-11, EN 61643-11
- TOV-behavior at UT (L-PE): 440 V AC (5 s / resistance mode);440 V AC (120 min / resistance mode);1455 V AC (200 ms / safe failure mode)
- Combined shock UOC:6 kV
- Number of ports: One
- REFERENCE TESTING VOLTAGE UREF: 255 V AC
- Product type
Surge protection device
- Surge protection for
Mains outlets
- Leakage current
4 kA
- Type
Socket expansion module
IP20 (when built in)
- Manufacturer part #
1038841
- Type
3
- Factory colour
Multicolour
- Dim
(W x H x D) 12.5 x 31 x 36 mm
- Width
12.5 mm
- Height
31 mm
- Depth
36 mm
- Content
1 pc(s)
- Packaging type
Piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562153 Phoenix Contact 1038841 BLT-T3-230-A Surge protection device Surge protection for: Mains outlets 4 kA Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3562153 Phoenix Contact 1038841 BLT-T3-230-A Surge protection device Surge protection for: Mains outlets 4 kA Piece 1 pc(s)
Description
This text is machine translated.










