
Technical specifications
- Packaging type
Piece
- Product type
Fuse serial terminal
- Connection
Screw terminal
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Grey
- Nominal voltage
250 V
- Manufacturer part #
1044423
- Content
50 pc(s)
- Type
UT 4-L/HESI (5X20) GY
- Dim
(W x H x D) 6.15 x 92.69325 x 94.53 mm
- Width
6.15 mm
- Height
92.69325 mm
- Flammability rating
V0
- Depth
94.53 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562142 Phoenix Contact 1044423 Fuse serial terminal Screw terminal Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562142 Phoenix Contact 1044423 Fuse serial terminal Screw terminal Grey 50 pc(s) Piece










