
Technical specifications
- Product type
Distribution block
- Connection
Push-in spring-loaded terminal
- Number of pins
4
- Factory colour
Black
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
450 V
- Manufacturer part #
1046616
- Content
30 pc(s)
- Type
PTFIX 4X1,5 BK
- Dim
(W x H x D) 8.3 x 21.6 x 17.7 mm
- Width
8.3 mm
- Height
21.6 mm
- Flammability rating
V0
- Depth
17.7 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562064 Phoenix Contact 1046616 Distribution block Push-in spring-loaded terminal Black 30 pc(s)
User & Safety Instructions
User & Safety Instructions 3562064 Phoenix Contact 1046616 Distribution block Push-in spring-loaded terminal Black 30 pc(s)










