
Technical specifications
- Dielectric strength 35 V/DC 60 s.
- Wire stripping length: 10 mm
- CURRENT CONSUMPTION 13.8 A (24 V/DC)
- Nominal input voltage
24 V/DC
- Product type
DC/DC converter
- Min. input voltage
18 V DC
- Output voltage
24 V DC
- Input voltage
18 V/DC - 32 V AC
- Input voltage (max.)
32 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screws
- Dim
(L x W x H) 125 x 50 x 130 mm
- Weight
0.8 kg
- Output voltage (max.)
24 V DC
- Operating temperature (max.)
+70 °C
- Min. operating temperature (derating)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1046803
- Content
1 pc(s)
- MTBF
1380000 h
- PSU features
DC-to-DC converter
- Width
50 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
QUINT4-PS/24DC/24DC/10/SC
- Efficiency
93.3 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209026 Phoenix Contact 1046803 DC/DC converter 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
Datasheet 2209026 Phoenix Contact 1046803 DC/DC converter 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209026 Phoenix Contact 1046803 DC/DC converter 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.

![Diagram shows efficiency curve of a device with 'Eta [%]' on Y-axis and 'I_out [A]' on X-axis. Efficiency rises quickly initially, then more gradually. Point marked at 6 A.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209026TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
!['Diagram shows P_QM [%] against Height [m]. Three lines: (1) P_N 100% ≤ 60°C, (2) P_Stat. 125% ≤ 40°C, (3) P_Dyn. 150% ≤ 60°C. All lines descend.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209026TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












