
Technical specifications
- Flammability class according to UL 94: V0
- Width 43.9 mm
- Number of floors: 1
- Number of connections: 19
- Insulating material: PA
- Dimensioning surge voltage: 6 kV
- Pollution level 3
- Over voltage category III
- Insulating material group: I
- Maximum load current 22 A (at 2.5 mm² cross section)
- Open side wall: No.
- Connection: Feed floor
- Total current max. 32 A.
- Packaging type
Piece
- Factory colour
Grey
- AWG max.
14
- AWG (min.)
26
- Stripping length
8 mm
- Stripping length (max.)
10 mm
- Dim
(L x W x H) 21.6 x 43.9 x 17.7 mm
- Connection
Push-in connector
- Manufacturer part #
1047418
- Content
20 pc(s)
- Clamp width
43.9 mm
- Material
PA
- Nominal voltage
450 V
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Number of pins
19
- Width
43.9 mm
- Height
17.7 mm
- Length
21.6 mm
- Type
PTFIX 4/18X1,5 GY
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209031 Phoenix Contact 1047418 Grey 20 pc(s)
Datasheet 2209031 Phoenix Contact 1047418 Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 2209031 Phoenix Contact 1047418 Grey 20 pc(s)
Description
Distributor block, basic terminal with feed, nominal voltage: 450 V, nominal current: 17.5 A, connection type: Push-in connection, push-in connection, number of connections: 19, cross-section: 0.14 mm² - 2.5 mm², AWG: 26 - 14, width: 43.9 mm, height: 17.7 mm, color: Gray, mounting type: Snap-on mounting rail adapter
This text is machine translated.
This text is machine translated.











