
Highlights & Details
- PTFIX 4/18X1,5 RD
Technical specifications
- Mounting type: snap-on to mounting rail adapter, direct mounting with flange, flying
- Product type
Distribution block
- Connection
Pull spring
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Factory colour
Red
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
450 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
1047420
- Content
20 pc(s)
- Type
PTFIX 4/18X1,5 RD
- Dim
(L x W x H) 21.6 x 43.9 x 18.7 mm
- Width
43.9 mm
- Height
18.7 mm
- Length
21.6 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435783 Phoenix Contact 1047420 Distribution block Pull spring Red 20 pc(s)
User & Safety Instructions
User & Safety Instructions 2435783 Phoenix Contact 1047420 Distribution block Pull spring Red 20 pc(s)
Description
Space-saving thanks to compact design. Flexible use through direct mounting with flange covers made of accessories. Space-saving potential distribution through compact micro potential distributor. Ideal testing possibilities through test openings at each clamping point. Clear thanks to the labeling of all clamping points.
Flexible use through rail mounting, direct mounting or sticking
Clear wiring through eleven different color variants
Time-saving conductor connection through tool-free push-in direct plug technology
Up to 80% time advantage through ready-to-assemble blocks without manual bridging
Up to 50% space saving on the mounting rail through cross-mounting
This text is machine translated.
Flexible use through rail mounting, direct mounting or sticking
Clear wiring through eleven different color variants
Time-saving conductor connection through tool-free push-in direct plug technology
Up to 80% time advantage through ready-to-assemble blocks without manual bridging
Up to 50% space saving on the mounting rail through cross-mounting
This text is machine translated.











