
Phoenix Contact 1053014:0001 Labelling Accessory Compatible with (details): Terminal width 10.2 + 15.2 mm
Number
Technical specifications
- Compatible with (details)
Terminal width 10.2 + 15.2 mm
- Factory colour
White
- Dim
(W x H) 104.0000 mm x 8.0000 mm
- Labelling
Printed with consecutive numbers: 1 - 10
- Weight
0.0230 kg
- Manufacturer part #
1053014:0001
- Content
1 pc(s)
- Material (details)
Plastic
- Width
104.0000 mm
- Height
8.0000 mm
- Type
ZB10,LGS:FORTL.ZAHLEN 1-10
- Type
ZB 10 LGS
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743295 Phoenix Contact 1053014:0001 Labelling Accessory Compatible with (details): Terminal width 10.2 + 15.2 mm
User & Safety Instructions
User & Safety Instructions 743295 Phoenix Contact 1053014:0001 Labelling Accessory Compatible with (details): Terminal width 10.2 + 15.2 mm
