
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section 150 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 309 A (at 185 mm² conductor cross-section)
- Open side wall: No.
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Target value: 15 N.
- Short time current: 18 kA
- Packaging type
Piece
- Product type
High power terminal
- Features
+ push-in spring bracket
- Connection
Plug & Clip
- Cross section (flexible) (min.)
95 mm²
- Cross section (flexible) (max.)
185 mm²
- Cross section (inflexible) (min.)
95 mm²
- Cross section (inflexible) (max.)
185 mm²
- No. of rows
1
- Number of pins
1
- Factory colour
Grey
- Nominal current
309 A
- Nominal current - rounded value
309 A
- Nominal voltage
1000 V AC
1500 V DC
- Stripping length (max.)
40 mm
- Manufacturer part #
1054722
- Content
3 pc(s)
- Type
PTPOWER 185
- Dim
(L x W) 116.4 mm x 31 mm
- Width
31 mm
- Length
116.4 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209066 Phoenix Contact 1054722 High power terminal Plug & Clip Grey 3 pc(s) Piece
Datasheet 2209066 Phoenix Contact 1054722 High power terminal Plug & Clip Grey 3 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209066 Phoenix Contact 1054722 High power terminal Plug & Clip Grey 3 pc(s) Piece
Description
This text is machine translated.
















