
Phoenix Contact 1054731 High power terminal Plug & Clip Grey, Blue, Black, Yellow 1 pc(s) Piece
Highlights & Details
High-current terminal
- PTPOWER 185-3L/N/FE
Technical specifications
- Number of connections: 10
- Potential: 5
- Nominal cross-section 150 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 309 A (at 150 mm² conductor cross-section)
- Open side wall: No.
- Pitch measured: 31 mm
- Packaging type
Piece
- Product type
High power terminal
- Features
+ push-in spring bracket
- Connection
Plug & Clip
- Cross section (flexible) (min.)
95 mm²
- Cross section (flexible) (max.)
185 mm²
- Cross section (inflexible) (min.)
95 mm²
- Cross section (inflexible) (max.)
185 mm²
- No. of rows
1
- Number of pins
5
- Factory colour
Grey
Blue
Black
Yellow
- Nominal current
309 A
- Nominal current - rounded value
309 A
- Nominal voltage
1500 V
- Stripping length (max.)
40 mm
- Manufacturer part #
1054731
- Content
1 pc(s)
- Type
PTPOWER 185-3L/N/FE
- Dim
(L x W x H) 116.4 x 155 x 108.7 mm
- Width
155 mm
- Height
108.7 mm
- Length
116.4 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209068 Phoenix Contact 1054731 High power terminal Plug & Clip Grey, Blue, Black, Yellow 1 pc(s) Piece
Datasheet 2209068 Phoenix Contact 1054731 High power terminal Plug & Clip Grey, Blue, Black, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209068 Phoenix Contact 1054731 High power terminal Plug & Clip Grey, Blue, Black, Yellow 1 pc(s) Piece
Description
This text is machine translated.










