
Phoenix Contact 1058860 Fuse serial terminal Push-in connector Grey 50 pc(s) Piece
Technical specifications
- Number of ports: 2
- Nominal cross-section: 4 mm²
- Dimensioning surge voltage: 4 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 6.3 A (at 6 mm² conductor cross-section rigid)
- Open side wall: Yes
- Packaging type
Piece
- Product type
Fuse serial terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
24 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
1058860
- Content
50 pc(s)
- Type
PT 4-HESILED 24 (5X20) GY/GY
- Dim
(L x W) 56 mm x 6.2 mm
- Width
6.2 mm
- Length
56 mm
- Rated surge voltage
4 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209078 Phoenix Contact 1058860 Fuse serial terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2209078 Phoenix Contact 1058860 Fuse serial terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209078 Phoenix Contact 1058860 Fuse serial terminal Push-in connector Grey 50 pc(s) Piece
Description
This text is machine translated.













