
Phoenix Contact 1058965 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Cover plate required: Yes
- Suitable for single wire cross sections of 0.2-6 mm²
- Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.25-4 mm²
- Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
- Number of floors: 1
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:10 A.
- Flammability class of insulation material according to UL94: V0
- Mounting type: Top hat rail TH35
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Fuse serial terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- No. of rows
1
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
70 V DC
- Manufacturer part #
1058965
- Content
50 pc(s)
- Type
PT 4-FSI/F-LED 70
- Dim
(W x H x D) 6.15 x 55.9 x 35.25 mm
- Width
6.15 mm
- Height
55.9 mm
- Flammability rating
V0
- Depth
35.25 mm
- Rated voltage
70 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562517 Phoenix Contact 1058965 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562517 Phoenix Contact 1058965 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
Description
Fuse serial terminal, type of fuse: Flat, fuse type: Type F (miniature), rated voltage: 70 V DC, rated current: 10 A, connection type: Push-in connection, rated cross-section: 4 mm², Cross-section: 0.2 mm²- 6 mm², mounting type: NS 35/7.5 , NS 35/15, color: black
This text is machine translated.
This text is machine translated.










