
Technical specifications
- Material housing: Plastic
- Ambient conditions: Environmental conditions
- Protection class IP66 (on front), IP20 (on back)
- Ambient temperature (operation): 0 °C ... 50 °C
- Ambient temperature (storage/transport): -20 °C ... 85 °C
- Mounting type: Front mounting
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Vibration (operation): DIN EN 60068-2-6
- External dimensions: External dimensions
- Width / Height / Depth: 268 mm / 190 mm / 5 mm (front panel dimensions)
- Bus system: Without bus system
- Supply voltage range: 20.4 V DC ... 27.6 V DC
- Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Mounting dimensions
- Shock DIN EN 60068-2-27
- Supply: Supply
- Power consumption typical 0.35 A.
- Width / Height / Installation depth: 256 mm / 178 mm / 33 mm (Installation cut-out)
- Interface diagram 1x USB 2.0
- MTBF 25000 h
- Operating system: Yocto/Linux®
- Screen resolution 1024 x 600 pixels (WSVGA)
- Processor: I.MX 6DualLite, 1 GHz
- Flash eMMC, 4 GB memory
- SDRAM: 1 GB DDR3-RAM
- SUPPLY VOLTAGE (DC): 24 V DC ±15 %
- Display
- Display type 25.9 cm / 10.2" TFT
- Computer data: Computer data
- Touch technology: Analog-resistive
- LED display lighting type
- Brightness: 350 cd/m²
- Colour palette: 16.7 MIO. Colours
- Reading angle left: 65.00 °
- Reading angle: Right: 65.00°
- Reading angle up: 45.00 °
- Reading angle: Bottom: 65.00 °
- Network: 1x Ethernet (10/100 MBit/s), RJ45
- User software: QT browser
- Power supply 24 V DC ±15 %
- Manufacturer part #
1060630
- Type
BWP 2102W
- Product type
Browser web panel
- Type
10.2" TFT Display
- Interfaces
1x USB 2.0
- Display
Yes
- Resolution
1024 x 600 p
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- Operating voltage
24 V DC
- Operating voltage
24 V / DC
- Height
190 mm
- Length
5 mm
- Width
268 mm
IP66 (front)
IP20 (back panel)
- Content
1 pc(s)
- Dim
(L x W x H) 5 x 268 x 190 mm
- Fitting type (details)
Front mounting
- Recess depth
33 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562620 Phoenix Contact 1060630 BWP 2102W Browser web panel 24 V DC
User & Safety Instructions
User & Safety Instructions 3562620 Phoenix Contact 1060630 BWP 2102W Browser web panel 24 V DC
Description
Web panel with 25.9 cm / 10.2"-TFT display (analogue-resistive), 1024 x 600 pixels (WSVGA), 16.7 MIO. Colours , i.MX 6DualLite, 1 GHz, 1x USB host 2.0, 1x Ethernet (10/100 MBit/s), RJ45, Yocto/Linux® and user software: QT browser. (Bus system: Without)
This text is machine translated.
This text is machine translated.









