
Phoenix Contact 1061722 Shunt distributor 8.3 mm Push-in connector Grey 10 pc(s) Piece
Technical specifications
- Number of connections: 32
- Potential: 8
- Nominal cross-section 1.5 mm²
- Dimensioning surge voltage: 4 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 8 A (at 1.5 mm² cross section)
- Open side wall: Yes
- Packaging type
Piece
- Product type
Shunt distributor
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
8.3 mm
- No. of rows
8
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
1061722
- Content
10 pc(s)
- Type
PTRV 8 /BK
- Dim
(L x W) 100 mm x 8.3 mm
- Width
8.3 mm
- Length
100 mm
- Rated surge voltage
4 kV
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209081 Phoenix Contact 1061722 Shunt distributor 8.3 mm Push-in connector Grey 10 pc(s) Piece
Datasheet 2209081 Phoenix Contact 1061722 Shunt distributor 8.3 mm Push-in connector Grey 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209081 Phoenix Contact 1061722 Shunt distributor 8.3 mm Push-in connector Grey 10 pc(s) Piece
Description
This text is machine translated.




