
Technical specifications
- Product family: TERMITRAB complete
- IEC TEST CLASS C1;C2;C3;D1
- Model: Two-part rail module can be plugged
- Message Surge Protection Faulty: Optical
- NOMINAL VOLTAGE 24 V DC
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.5 Nm ... 0.6 Nm
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 4 mm².
- Wire cross-section AWG: 24 ... 12
- Width 6.2 mm +0.1 mm
- Height: 1.8" (105.8 mm)
- Depth: 100 mm (including mounting rail 7.5 mm)
- Colour: Blue (RAL 5015);light gray (RAL 7035)
- Flammability class according to UL 94 V-0
- Material: housing: PBT
- Mechanical Data: Mechanical Data
- Open side wall: No.
- Direction of action: Line & Line signal Ground/Shield & optional signal Ground/Shield-Earth Ground
- Highest continuous voltage UC 30 V DC
- Rated current 600 mA (40 °C)
- Operating current IC at UC ≤ 5 µA
- Earth current IPE ≤ 1 µA
- Total leakage surge current ITtotal (8/20) µs 10 kA
- Protection level Up (wire): ≤ 55 V (C1 - 1 kV / 500 A);≤ 65 V (C2 - 10 kV / 5 kA);≤ 55 V (C3 - 100 A)
- Protection level Up (wire-earth): ≤ 900 V (C1 - 1 kV / 500 A);≤ 1.05 kV (C2 - 10 kV / 5 kA);≤ 1.4 kV (C3 - 100 A)
- Capacity (wire-wire): Typ. 2 nF
- Resistance per path: 1.65 Ω ±20 %
- Required maximum backup fuse: 630 mA (FF)
- C1 - 1 kV / 500 A; C2 - 500 kV / 5 kA; C3 - 100 A; D1 - 10 A
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m (amsl)
- Standards/regulations: IEC 61643-21
- Note: 2000 + Corrigendum 2001 + A1:2008, modified + A2:2012
- Mounting type: Mounting rail: TH 35 - 7.5 mm
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Insulating material PBT
- Permissible air humidity (operation): 5 % ... 95 %.
- Conductor pairs per module: 1
- Nominal impulse surge current In (8/20) µs (wire-ground): 5 kA
- Impulse leakage surge current Iimp (10/350) µs (wire-ground) 0.5 kA
- Response time TA (wire-earth): ≤ 100 ns
- Protection level Up static (core-earth): ≤ 900 V (C1 - 1 kV / 500 A);≤ 1.05 kV (C2 - 10 kV / 5 kA)
- Impulse reset time (wire-earth): ≤ 30 ms
- EN 61643-21, EN 61643-21
- Nominal suppression current In (8/20) µs (wire-wire) 5 kA
- Impulse leakage surge current Imp (10/350) µs (wire conductor) 0.5 kA
- Protection level Up static (core): ≤ 50 V (C1 - 1 kV / 500 A);≤ 65 V (C2 - 10 kV / 5 kA)
- Response time TA (wire-wire): ≤ 1 ns
- AE insertion loss, sym.: Typ. 0.3 dB (≤ 250 kHz / 150 Ω)
- Cut-off frequency FG (3 dB), balanced In the 150 Ω system: Typ. 940 kHz
- Surge current (core) C1 - 1 kV / 500 A; C2 - 10 kV / 5 kA; C3 - 100 A
- Impulse reset time (wire): ≤ 700 ms
- Maximum internal capacity CI: Negligible
- Max. Inner inductance Li: Negligible
- Maximum input current II: 400 mA (T4 / -40 °C ... +50 °C);250 MA (T4 / -40 °C ... +70 °C);350 MA (T6 / -40 °C ... +35 °C);100 MA (T6 / -40 °C ... +70 °C
- max. Input voltage UI 30 V DC
- Insulation voltage against earth: > 180 V DC
- Conformity/Approvals: Conformity/approvals
- UL, USA / Canada: Class I, div. 2, GROUPS A, B, C, D T4A
- Product type
Surge protection device
- Leakage current
5 kA
- Type
Mounting rail module can be plugged in two parts
IP20
- Manufacturer part #
1065312
- Dim
(W x H x D) 6.2 x 105.8 x 100 mm
- Width
6.2 mm
- Height
105.8 mm
- Depth
100 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562447 Phoenix Contact 1065312 TTC-6P-1X2-EX-24DC-UT-I Surge protection device 5 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3562447 Phoenix Contact 1065312 TTC-6P-1X2-EX-24DC-UT-I Surge protection device 5 kA 1 pc(s)
Description
Overvoltage protection, consisting of a protective plug and a basic element, with integrated status indicator for a 2-wire floating Ex-i signal circuit, e.g. 0(4)…20 mA current loop, HART-capable. Can be used in safety-related circuits up to SIL 3.
This text is machine translated.
This text is machine translated.










