
Technical specifications
- Flammability class according to UL 94: V-0
- Mounting type: Mounting rail 35 mm
- Number of poles: 1
- Protection class III
- Design: Mounting rail module one-piece
- Fuse type: Electronic
- Dimensioning surge voltage: 0.5 kV
- Operating voltage 18 V DC ... 30 V DC
- Rated voltage 24 V DC
- Rated current IN: Max. 16 A DC (IN+)
- Fail-safe element: 4 A DC (per output channel)
- Efficiency> 99%
- Quiescent current I0: type. 33 mA
- Power loss: type. 0.8 W (at idle)
- Waiting time after switching off a channel: 5 s (in case of overload / short circuit)
- Trigger type: E (electronic)
- Required pre-fuse: Not required, integrated fail-safe element
- Electrical strength: Max. 35 V DC (load circuit)
- Switch-off time for load circuit: ≤ 10 ms (in case of short circuit> 2.0 x IN)
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm²
- Conductor cross-section AWG: 24 ... 12
- Conductor cross-section flexible m. Ferrule w. Plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible m. Ferrule without plastic sleeve: 0.25 mm² ... 2.5 mm²
- Product type
RCCB
- Type
Electronic device protection switch
- Connection
Push-in connector
- Factory colour
Light grey
- Min. temperature
+60 °C
- Max. temperature
-25 °C
IP20
- Length
98 mm
- Width
36 mm
- Height
90 mm
- Content
1 pc(s)
- Type
CBMC E4 24DC/1-4A S-R
- Dim
(L x W x H) 98 x 36 x 90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209085 Phoenix Contact 1065727 CBMC E4 24DC/1-4A S-R RCCB 1 pc(s)
Datasheet 2209085 Phoenix Contact 1065727 CBMC E4 24DC/1-4A S-R RCCB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209085 Phoenix Contact 1065727 CBMC E4 24DC/1-4A S-R RCCB 1 pc(s)
Description
Tool-free adjustable circuits via a button operation of the push-button LED buttons. Increased diagnostics and control options through integrated status output and reset input. Immediate recording of the operating status via status LEDs in traffic light colors.
This text is machine translated.
This text is machine translated.














